
46213150000 | |
|---|---|
DigiKey Part Number | F6009TR-ND - Tape & Reel (TR) F6009CT-ND - Cut Tape (CT) F6009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 46213150000 |
Description | FUSE BRD MNT 3.15A 350VAC/VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 350 V 350 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 14.0 |
Mounting Type Surface Mount | Approval Agency UL, UMF, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.413" L x 0.177" W x 0.177" H (10.50mm x 4.50mm x 4.50mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.0204 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.22000 | €3.22 |
| 5 | €2.66800 | €13.34 |
| 10 | €2.46300 | €24.63 |
| 50 | €2.04300 | €102.15 |
| 100 | €1.88450 | €188.45 |
| 250 | €1.69288 | €423.22 |
| 500 | €1.56022 | €780.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €1.20283 | €1,804.25 |
| Unit Price without VAT: | €3.22000 |
|---|---|
| Unit Price with VAT: | €4.04110 |

