LC4256ZC-45TN100C is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: €33.87000
Datasheet
100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC4256ZC-45TN100C

DigiKey Part Number
220-1710-ND
Manufacturer
Manufacturer Product Number
LC4256ZC-45TN100C
Description
IC CPLD 256MC 4.5NS 100TQFP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
LC4256ZC-45TN100C Models
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
16
Manufacturer
Lattice Semiconductor Corporation
Number of Macrocells
256
Series
Number of I/O
64
Packaging
Tray
Operating Temperature
0°C ~ 90°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
100-LQFP
Programmable Type
In System Programmable
Supplier Device Package
100-TQFP (14x14)
Delay Time tpd(1) Max
4.5 ns
Base Product Number
Voltage Supply - Internal
1.7V ~ 1.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LC4256ZC-75TN100ILattice Semiconductor Corporation0220-1713-ND€33.87000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€33.87000€33.87
25€29.53440€738.36
100€27.32450€2,732.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€33.87000
Unit Price with VAT:€42.50685