Similar

HI2220P551R-10 | |
|---|---|
DigiKey Part Number | 240-2426-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HI2220P551R-10 |
Description | FERRITE BEAD 550 OHM 2220 1LN |
Customer Reference | |
Detailed Description | 550 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5650 Metric) 4A 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HI2220P551R-10 Models |
Category | Current Rating (Max) 4A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 35mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2220 (5650 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.136" (3.45mm) |
Number of Lines 1 | Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm) |
Impedance @ Frequency 550 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HI2220P601R-10 | Laird-Signal Integrity Products | 6 256 | 240-2427-1-ND | €1.50000 | Similar |


