
CM3440Z171R-10 | |
|---|---|
DigiKey Part Number | 240-2463-2-ND - Tape & Reel (TR) 240-2463-1-ND - Cut Tape (CT) 240-2463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM3440Z171R-10 |
Description | CMC 20A 2LN 170 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 170 Ohms @ 100 MHz 20A DCR 1mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM3440Z171R-10 Models |
Category | Current Rating (Max) 20A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 1mOhm |
Series | Voltage Rating - DC 100V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.335" L x 0.395" W (8.51mm x 10.00mm) |
Number of Lines 2 | Height (Max) 0.413" (10.49mm) |
Impedance @ Frequency 170 Ohms @ 100 MHz | Package / Case Vertical, 4 Flat Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.70000 | €1.70 |
| 10 | €1.39600 | €13.96 |
| 25 | €1.29160 | €32.29 |
| 50 | €1.21760 | €60.88 |
| 100 | €1.14800 | €114.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | €1.02632 | €384.87 |
| 750 | €0.96783 | €725.87 |
| 1 125 | €0.93521 | €1,052.11 |
| 1 875 | €0.89571 | €1,679.46 |
| 2 625 | €0.87064 | €2,285.43 |
| 3 750 | €0.84485 | €3,168.19 |
| Unit Price without VAT: | €1.70000 |
|---|---|
| Unit Price with VAT: | €2.13350 |









