SPU0410LR5H-QB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Syntiant
In Stock: 71 481
Unit Price: €0.86000
Datasheet

Similar


PUI Audio, Inc.
In Stock: 1 115
Unit Price: €2.38000
Datasheet
100 Hz ~ 80 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional ( -38dB ±3dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPU0410LR5H-QB

DigiKey Part Number
6017-SPU0410LR5H-QBTR-ND - Tape & Reel (TR)
6017-SPU0410LR5H-QBCT-ND - Cut Tape (CT)
6017-SPU0410LR5H-QBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPU0410LR5H-QB
Description
MIC MEMS ANALOG OMNI -38DB
Customer Reference
Detailed Description
100 Hz ~ 80 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SPU0410LR5H-QB Models
Product Attributes
Filter Similar Products
Category
S/N Ratio
63dB
Manufacturer
Syntiant
Impedance
400 Ohms
Series
Voltage Range
1.5 V ~ 3.6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
160 µA
Part Status
Obsolete
Port Location
Bottom
Type
MEMS (Silicon)
Termination
Solder Pads
Output Type
Analog
Size / Dimension
0.148" L x 0.118" W (3.76mm x 3.00mm)
Direction
Omnidirectional
Height (Max)
0.047" (1.20mm)
Frequency Range
100 Hz ~ 80 kHz
Shape
Rectangular
Sensitivity
-38dB ±3dB @ 94dB SPL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPV0142LR5H-1Syntiant71 481SPV0142LR5HCT-ND€0.86000MFR Recommended
AMM-2738-3-BPUI Audio, Inc.1 115668-AMM-2738-3-BCT-ND€2.38000Similar
Obsolete
This product is no longer manufactured. View Substitutes