APTR3216QBC/D | ||
---|---|---|
DigiKey Part Number | 754-1447-2-ND - Tape & Reel (TR) 754-1447-1-ND - Cut Tape (CT) 754-1447-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APTR3216QBC/D | |
Description | LED BLUE CLEAR CHIP SMD BOT ENT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | APTR3216QBC/D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.05mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.52000 | €0.52 |
10 | €0.31700 | €3.17 |
100 | €0.18240 | €18.24 |
1 000 | €0.14269 | €142.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €0.13080 | €261.60 |
6 000 | €0.11891 | €713.46 |
10 000 | €0.11098 | €1,109.80 |
50 000 | €0.10306 | €5,153.00 |