


T520B157M006ATE025 | |
|---|---|
DigiKey Part Number | 399-5753-2-ND - Tape & Reel (TR) 399-5753-1-ND - Cut Tape (CT) 399-5753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B157M006ATE025 |
Description | CAP TANT POLY 150UF 6.3V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B157M006ATE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 150 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B157M006ATE045 | KEMET | 3 484 | 399-4733-1-ND | €1.23000 | Similar |
| T520B157M006ATE070 | KEMET | 20 095 | 399-4732-1-ND | €1.11000 | Similar |
| 6TPE150MAPB | Panasonic Industry | 3 320 | P16208CT-ND | €1.56000 | Direct |
| T55B157M6R3C0040 | Vishay Sprague | 1 339 | 718-2029-1-ND | €1.01000 | Direct |
| T55B157M6R3C0035 | Vishay Sprague | 2 773 | 718-2028-1-ND | €1.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.44000 | €1.44 |
| 10 | €0.96100 | €9.61 |
| 50 | €0.76900 | €38.45 |
| 100 | €0.70970 | €70.97 |
| 500 | €0.60936 | €304.68 |
| 1 000 | €0.57831 | €578.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.55276 | €1,105.52 |
| 6 000 | €0.52116 | €3,126.96 |
| 10 000 | €0.50947 | €5,094.70 |
| Unit Price without VAT: | €1.44000 |
|---|---|
| Unit Price with VAT: | €1.80720 |











