22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B226M010AT

DigiKey Part Number
399-8451-2-ND - Tape & Reel (TR)
399-8451-1-ND - Cut Tape (CT)
399-8451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494B226M010AT
Description
CAP TANT 22UF 20% 10V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494B226M010AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
700mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 570
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.07000€1.07
10€0.69500€6.95
50€0.54720€27.36
100€0.50150€50.15
500€0.42444€212.22
1 000€0.40059€400.59
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.38097€761.94
4 000€0.36480€1,459.20
6 000€0.35671€2,140.26
10 000€0.34773€3,477.30
14 000€0.34249€4,794.86
20 000€0.33743€6,748.60
Manufacturers Standard Package
Unit Price without VAT:€1.07000
Unit Price with VAT:€1.34285