T491D686M006AT | ||
---|---|---|
DigiKey Part Number | 399-8398-2-ND - Tape & Reel (TR) 399-8398-1-ND - Cut Tape (CT) 399-8398-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T491D686M006AT | |
Description | CAP TANT 68UF 20% 6.3V 2917 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 800mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | T491D686M006AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.92000 | €0.92 |
10 | €0.69100 | €6.91 |
50 | €0.63040 | €31.52 |
100 | €0.51650 | €51.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | €0.30010 | €150.05 |