
T491B155K035AT | |
|---|---|
DigiKey Part Number | 399-8302-2-ND - Tape & Reel (TR) 399-8302-1-ND - Cut Tape (CT) 399-8302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B155K035AT |
Description | CAP TANT 1.5UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B155K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B155M035AT | KEMET | 341 | 399-10141-1-ND | €0.59000 | Similar |
| 293D155X9035B2TE3 | Vishay Sprague | 3 253 | 718-293D155X9035B2TE3CT-ND | €0.60000 | Direct |
| TAJB155K035RNJ | KYOCERA AVX | 28 319 | 478-1678-1-ND | €0.45000 | Direct |
| TPSB155K035R2500 | KYOCERA AVX | 2 030 | 478-2413-1-ND | €0.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.33700 | €3.37 |
| 50 | €0.25580 | €12.79 |
| 100 | €0.23070 | €23.07 |
| 500 | €0.18828 | €94.14 |
| 1 000 | €0.17519 | €175.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.16442 | €328.84 |
| 4 000 | €0.15555 | €622.20 |
| 6 000 | €0.15110 | €906.60 |
| 10 000 | €0.14618 | €1,461.80 |
| 14 000 | €0.14330 | €2,006.20 |
| 20 000 | €0.14053 | €2,810.60 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.67770 |

