
CWR11MH475KC | |
|---|---|
DigiKey Part Number | 1001-2251-2-ND - Tape & Reel (TR) 1001-2251-1-ND - Cut Tape (CT) 1001-2251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR11MH475KC |
Description | CAP TANT 4.7UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR11MH475KC Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2917 (7343 Metric) |
Series | Size / Dimension 0.287" Dia x 0.169" L (7.30mm x 4.30mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.122" (3.10mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate C (0.01%) |
Voltage - Rated | Grade Military |
Type Molded | Qualification MIL-PRF-55365/8 |
ESR (Equivalent Series Resistance) 1.5Ohm | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.52000 | €5.52 |
| 10 | €4.05800 | €40.58 |
| 50 | €3.47480 | €173.74 |
| 100 | €3.29420 | €329.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.98852 | €1,494.26 |
| 1 000 | €2.89382 | €2,893.82 |
| 1 500 | €2.84638 | €4,269.57 |
| 2 500 | €2.79376 | €6,984.40 |
| Unit Price without VAT: | €5.52000 |
|---|---|
| Unit Price with VAT: | €6.92760 |

