
C1206C473K5HACTU | |
|---|---|
DigiKey Part Number | 399-C1206C473K5HACTUTR-ND - Tape & Reel (TR) 399-C1206C473K5HACTUCT-ND - Cut Tape (CT) 399-C1206C473K5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473K5HACTU |
Description | CAP CER 0.047UF 50V X8R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473K5HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.54000 | €1.54 |
| 10 | €1.03000 | €10.30 |
| 50 | €0.82700 | €41.35 |
| 100 | €0.76410 | €76.41 |
| 500 | €0.65814 | €329.07 |
| 1 000 | €0.62534 | €625.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.59068 | €1,476.70 |
| 5 000 | €0.56978 | €2,848.90 |
| 7 500 | €0.55931 | €4,194.82 |
| 12 500 | €0.54770 | €6,846.25 |
| Unit Price without VAT: | €1.54000 |
|---|---|
| Unit Price with VAT: | €1.93270 |

