
C0603C224J8NACTU | |
|---|---|
DigiKey Part Number | 399-C0603C224J8NACTUTR-ND - Tape & Reel (TR) 399-C0603C224J8NACTUCT-ND - Cut Tape (CT) 399-C0603C224J8NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C224J8NACTU |
Description | CAP CER 0.22UF 10V X8L 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 10V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C224J8NACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.31100 | €3.11 |
| 50 | €0.23480 | €11.74 |
| 100 | €0.21130 | €21.13 |
| 500 | €0.17160 | €85.80 |
| 1 000 | €0.15936 | €159.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.14098 | €563.92 |
| 8 000 | €0.13416 | €1,073.28 |
| 12 000 | €0.13074 | €1,568.88 |
| 20 000 | €0.12695 | €2,539.00 |
| 28 000 | €0.12473 | €3,492.44 |
| 40 000 | €0.12260 | €4,904.00 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.62750 |

