



SM13B-SRSS-TB | |
|---|---|
DigiKey Part Number | 455-1813-2-ND - Tape & Reel (TR) 455-1813-1-ND - Cut Tape (CT) 455-1813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM13B-SRSS-TB |
Description | CONN HEADER SMD R/A 13POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 13 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM13B-SRSS-TB Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.114" (2.90mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| 10 | €0.79900 | €7.99 |
| 100 | €0.67860 | €67.86 |
| 500 | €0.60570 | €302.85 |
| 1 000 | €0.57679 | €576.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.53378 | €1,601.34 |
| 6 000 | €0.50831 | €3,049.86 |
| 9 000 | €0.49399 | €4,445.91 |
| 15 000 | €0.47652 | €7,147.80 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.17970 |












