


DX07B024JJ1R1500 | |
|---|---|
DigiKey Part Number | 670-2795-2-ND - Tape & Reel (TR) 670-2795-1-ND - Cut Tape (CT) 670-2795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07B024JJ1R1500 |
Description | CONN RCPT USB3.1 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DX07B024JJ1R1500 Models |
Category | Features Pick and Place |
Manufacturer JAE Electronics | Operating Temperature -30°C ~ 80°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A |
Part Status Active | Voltage - Rated 48V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal, Mid Mount | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DX07B024JJ2R1500 | JAE Electronics | 8 385 | 670-2847-1-ND | €2.11000 | Parametric Equivalent |
| DX07B024XJ1R1300 | JAE Electronics | 1 832 | 670-2849-1-ND | €2.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.18000 | €2.18 |
| 10 | €1.85500 | €18.55 |
| 25 | €1.73880 | €43.47 |
| 50 | €1.65580 | €82.79 |
| 100 | €1.57670 | €157.67 |
| 250 | €1.47792 | €369.48 |
| 500 | €1.40738 | €703.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €1.30244 | €1,953.66 |
| 3 000 | €1.24032 | €3,720.96 |
| 4 500 | €1.20538 | €5,424.21 |
| Unit Price without VAT: | €2.18000 |
|---|---|
| Unit Price with VAT: | €2.73590 |











