
TLD5098ELXUMA1 | |
|---|---|
DigiKey Part Number | TLD5098ELXUMA1TR-ND - Tape & Reel (TR) TLD5098ELXUMA1CT-ND - Cut Tape (CT) TLD5098ELXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD5098ELXUMA1 |
Description | IC LED DRIVER CTRLR PWM 14SSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming PG-SSOP-14-EP |
Datasheet | Datasheet |
EDA/CAD Models | TLD5098ELXUMA1 Models |
Category | Voltage - Supply (Max) 45V |
Manufacturer Infineon Technologies | Voltage - Output 4.5V ~ 5.5V |
Series | Frequency 100kHz ~ 500kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Not For New Designs | Operating Temperature -40°C ~ 150°C (TJ) |
Type DC DC Controller | Grade Automotive |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 14-LSSOP (0.154", 3.90mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package PG-SSOP-14-EP |
Voltage - Supply (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.29000 | €3.29 |
| 10 | €2.48100 | €24.81 |
| 25 | €2.27920 | €56.98 |
| 100 | €2.05680 | €205.68 |
| 250 | €1.95092 | €487.73 |
| 500 | €1.93634 | €968.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.77906 | €4,447.65 |
| Unit Price without VAT: | €3.29000 |
|---|---|
| Unit Price with VAT: | €4.12895 |

