
IRLML6302GTRPBF | |
|---|---|
DigiKey Part Number | IRLML6302GTRPBFTR-ND - Tape & Reel (TR) IRLML6302GTRPBFCT-ND - Cut Tape (CT) IRLML6302GTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLML6302GTRPBF |
Description | MOSFET P-CH 20V 780MA SOT23-3 |
Customer Reference | |
Detailed Description | P-Channel 20 V 780mA (Ta) 540mW (Ta) Surface Mount Micro3™/SOT-23 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 600mOhm @ 610mA, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 3.6 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 97 pF @ 15 V |
FET Type | Power Dissipation (Max) 540mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package Micro3™/SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 4.5V | Package / Case |


