
BTS3104SDRATMA1 | |
|---|---|
DigiKey Part Number | BTS3104SDRATMA1TR-ND - Tape & Reel (TR) BTS3104SDRATMA1CT-ND - Cut Tape (CT) BTS3104SDRATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3104SDRATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTS3104SDRATMA1 Models |
Category | Voltage - Load 60V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 104mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package PG-TO252-3-11 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.54000 | €1.54 |
| 10 | €1.13000 | €11.30 |
| 25 | €1.02720 | €25.68 |
| 100 | €0.91480 | €91.48 |
| 250 | €0.86120 | €215.30 |
| 500 | €0.82884 | €414.42 |
| 1 000 | €0.82611 | €826.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.77411 | €1,935.27 |
| 5 000 | €0.75718 | €3,785.90 |
| 7 500 | €0.74870 | €5,615.25 |
| Unit Price without VAT: | €1.54000 |
|---|---|
| Unit Price with VAT: | €1.93270 |


