
FT838R-BL-RT | |
|---|---|
DigiKey Part Number | 1219-1151-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT838R-BL-RT |
Description | IC OFFLINE SW FLYBACK SOT23-5 |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | FT838R-BL-RT Models |
Category | Voltage - Supply (Vcc/Vdd) 6.6V ~ 30V |
Manufacturer Fremont Micro Devices Ltd | Power (Watts) 18 W |
Packaging Tape & Reel (TR) | Fault Protection Current Limiting, Open Circuit, Over Temperature, Over Voltage |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Isolation Isolated | Package / Case SC-74A, SOT-753 |
Internal Switch(s) No | Supplier Device Package SOT-23-5 |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 17.6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.11780 | €353.40 |
| Unit Price without VAT: | €0.11780 |
|---|---|
| Unit Price with VAT: | €0.14784 |

