
SMCJ28CA | |
|---|---|
DigiKey Part Number | SMCJ28CAFSTR-ND - Tape & Reel (TR) SMCJ28CAFSCT-ND - Cut Tape (CT) SMCJ28CAFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ28CA |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ28CA-13-F | Diodes Incorporated | 2 259 | SMCJ28CA-FDICT-ND | €0.82000 | Direct |
| SMCJ28CA-E3/57T | Vishay General Semiconductor - Diodes Division | 419 | SMCJ28CA-E3/57TGICT-ND | €0.93000 | Direct |
| SMCJ28CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 127 | SMCJ28CA-E3/9ATGICT-ND | €0.93000 | Direct |
| SMCJ28CA | Littelfuse Inc. | 93 | SMCJ28CALFCT-ND | €0.82000 | Upgrade |
| 1.5SMCJ28CA | Diotec Semiconductor | 1 378 | 4878-1.5SMCJ28CACT-ND | €0.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.89000 | €0.89 |
| 10 | €0.55600 | €5.56 |
| 100 | €0.36200 | €36.20 |
| 500 | €0.27864 | €139.32 |
| 1 000 | €0.25178 | €251.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.21765 | €652.95 |
| 6 000 | €0.20046 | €1,202.76 |
| 9 000 | €0.19170 | €1,725.30 |
| 15 000 | €0.18186 | €2,727.90 |
| 21 000 | €0.17603 | €3,696.63 |
| 30 000 | €0.17037 | €5,111.10 |
| Unit Price without VAT: | €0.89000 |
|---|---|
| Unit Price with VAT: | €1.11695 |



