FJV1845EMTF | ||
---|---|---|
DigiKey Part Number | FJV1845EMTFTR-ND - Tape & Reel (TR) FJV1845EMTFCT-ND - Cut Tape (CT) FJV1845EMTFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FJV1845EMTF | |
Description | TRANS NPN 120V 0.05A SOT23-3 | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 50 mA 110MHz 300 mW Surface Mount SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | FJV1845EMTF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 400 @ 1mA, 6V | |
Power - Max | 300 mW | |
Frequency - Transition | 110MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |