N-Channel 250 V 44A (Tc) 307W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 250 V 44A (Tc) 307W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FDB44N25TM

DigiKey Part Number
FDB44N25TMTR-ND - Tape & Reel (TR)
FDB44N25TMCT-ND - Cut Tape (CT)
FDB44N25TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDB44N25TM
Description
MOSFET N-CH 250V 44A D2PAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 44A (Tc) 307W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FDB44N25TM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
61 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2870 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
307W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
250 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
69mOhm @ 22A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB600N25N3GATMA1Infineon Technologies6 177IPB600N25N3GATMA1CT-ND€3.27000Similar
RCJ510N25TLRohm Semiconductor4 879RCJ510N25TLCT-ND€3.87000Similar
In-Stock: 10 474
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.09000€3.09
10€2.01000€20.10
100€1.39900€139.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€1.00894€807.15
1 600€0.93927€1,502.83
Manufacturers Standard Package
Unit Price without VAT:€3.09000
Unit Price with VAT:€3.87795