



FDB082N15A | |
|---|---|
DigiKey Part Number | FDB082N15AFSTR-ND - Tape & Reel (TR) FDB082N15AFSCT-ND - Cut Tape (CT) FDB082N15AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB082N15A |
Description | MOSFET N-CH 150V 117A D2PAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 117A (Tc) 294W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FDB082N15A Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 84 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6040 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 294W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.2mOhm @ 75A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB072N15N3GATMA1 | Infineon Technologies | 5 373 | IPB072N15N3GATMA1CT-ND | €3.58000 | Similar |
| IPB108N15N3GATMA1 | Infineon Technologies | 503 | IPB108N15N3GATMA1CT-ND | €3.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.93000 | €6.93 |
| 10 | €4.69800 | €46.98 |
| 100 | €3.43670 | €343.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €2.73105 | €2,184.84 |
| Unit Price without VAT: | €6.93000 |
|---|---|
| Unit Price with VAT: | €8.69715 |

