



FDB070AN06A0 | |
|---|---|
DigiKey Part Number | FDB070AN06A0TR-ND - Tape & Reel (TR) FDB070AN06A0CT-ND - Cut Tape (CT) FDB070AN06A0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB070AN06A0 |
Description | MOSFET N-CH 60V 15A/80A D2PAK |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 15A (Ta), 80A (Tc) 175W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 66 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 175W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7mOhm @ 80A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.96000 | €3.96 |
| 10 | €2.61300 | €26.13 |
| 100 | €1.84630 | €184.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €1.35129 | €1,081.03 |
| 1 600 | €1.29259 | €2,068.14 |
| Unit Price without VAT: | €3.96000 |
|---|---|
| Unit Price with VAT: | €4.96980 |

