
FAN4146ESX | |
|---|---|
DigiKey Part Number | FAN4146ESXTR-ND - Tape & Reel (TR) FAN4146ESXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FAN4146ESX |
Description | IC CTLR LOW PWR AC GFI 6-SSOT |
Customer Reference | |
Detailed Description | Ground Fault Protection PMIC SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FAN4146ESX Models |
Category | Operating Temperature -25°C ~ 80°C |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Part Status Obsolete | Supplier Device Package SuperSOT™-6 |
Applications Ground Fault Protection | Base Product Number |
Current - Supply 400µA |

