
S1D | |
|---|---|
DigiKey Part Number | S1DFSTR-ND - Tape & Reel (TR) S1DFSCT-ND - Cut Tape (CT) S1DFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1D |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1D Models |
Category | Reverse Recovery Time (trr) 1.8 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1D-13-F | Diodes Incorporated | 58 260 | ES1D-FDICT-ND | €0.43000 | Similar |
| ES1D-E3/5AT | Vishay General Semiconductor - Diodes Division | 20 039 | ES1D-E3/5ATGICT-ND | €0.42000 | Similar |
| ES1D-E3/61T | Vishay General Semiconductor - Diodes Division | 41 316 | ES1D-E3/61TGICT-ND | €0.42000 | Similar |
| ES1D-M3/61T | Vishay General Semiconductor - Diodes Division | 11 958 | ES1D-M3/61TGICT-ND | €0.56000 | Similar |
| FS1DE-TP | MCC (Micro Commercial Components) | 102 000 | 1505-FS1DE-TPTR-CHP | €0.03490 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.19500 | €1.95 |
| 100 | €0.12190 | €12.19 |
| 500 | €0.09034 | €45.17 |
| 1 000 | €0.08013 | €80.13 |
| 2 000 | €0.07152 | €143.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | €0.05432 | €407.40 |
| 15 000 | €0.04948 | €742.20 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |



