10 MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
VC-TXO-39SM Series

VC-TXO-39SMX-100-TR

DigiKey Part Number
X1126TR-ND - Tape & Reel (TR)
X1126CT-ND - Cut Tape (CT)
X1126DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC-TXO-39SMX-100-TR
Description
XTAL OSC VCTCXO 10.0000MHZ SNWV
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
VC-TXO-39SMX-100-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V
Mfr
Frequency Stability
±2.5ppm
Series
Operating Temperature
-30°C ~ 75°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
1.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.449" L x 0.378" W (11.40mm x 9.60mm)
Frequency
Height - Seated (Max)
0.098" (2.50mm)
Output
Clipped Sine Wave
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 794
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€15.38000€15.38
10€13.37200€133.72
25€12.93840€323.46
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€10.57064€5,285.32
Manufacturers Standard Package
Unit Price without VAT:€15.38000
Unit Price with VAT:€19.30190