
ECS-2532HS-320-3-G | |
|---|---|
DigiKey Part Number | XC1481TR-ND - Tape & Reel (TR) XC1481CT-ND - Cut Tape (CT) XC1481DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2532HS-320-3-G |
Description | XTAL OSC XO 32.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2532HS-320-3-G Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.75000 | €7.75 |
| 10 | €6.73700 | €67.37 |
| 25 | €6.37120 | €159.28 |
| 50 | €6.10800 | €305.40 |
| 100 | €5.98160 | €598.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €5.31100 | €2,655.50 |
| 1 000 | €5.09264 | €5,092.64 |
| 1 500 | €4.96922 | €7,453.83 |
| Unit Price without VAT: | €7.75000 |
|---|---|
| Unit Price with VAT: | €9.72625 |

