


HCMA1707-330-R | |
|---|---|
DigiKey Part Number | 283-HCMA1707-330-RTR-ND - Tape & Reel (TR) 283-HCMA1707-330-RCT-ND - Cut Tape (CT) 283-HCMA1707-330-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1707-330-R |
Description | FIXED IND 33UH 9A 37 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 9 A 37mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCMA1707-330-R Models |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 37mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.677" L x 0.663" W (17.20mm x 16.85mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.62000 | €2.62 |
| 10 | €2.15000 | €21.50 |
| 25 | €1.98960 | €49.74 |
| 50 | €1.87560 | €93.78 |
| 100 | €1.76850 | €176.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | €1.59037 | €556.63 |
| 700 | €1.49983 | €1,049.88 |
| 1 050 | €1.44934 | €1,521.81 |
| 1 750 | €1.38820 | €2,429.35 |
| 2 450 | €1.34940 | €3,306.03 |
| 3 500 | €1.31628 | €4,606.98 |
| Unit Price without VAT: | €2.62000 |
|---|---|
| Unit Price with VAT: | €3.28810 |

