



DRAQ127-220-R | |
|---|---|
DigiKey Part Number | 283-4516-2-ND - Tape & Reel (TR) 283-4516-1-ND - Cut Tape (CT) 283-4516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRAQ127-220-R |
Description | INDUCT ARRAY 2 COIL 22UH SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 88 µH Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 47mOhm Max DC Resistance (DCR) - Parallel 3.98 A Nonstandard |
Datasheet | Datasheet |
Category | Current Saturation - Parallel 6.05 A |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 3.03 A |
Series | DC Resistance (DCR) - Parallel 47mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 192mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Ratings AEC-Q200 |
Inductance - Connected In Parallel 22 µH | Operating Temperature -40°C ~ 165°C |
Inductance - Connected In Series 88 µH | Mounting Type Surface Mount |
Tolerance ±25% | Package / Case Nonstandard |
Current Rating - Parallel 3.98 A | Size / Dimension 0.480" L x 0.480" W (12.20mm x 12.20mm) |
Current Rating - Series 1.99 A | Height 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.86800 | €8.68 |
| 25 | €0.80280 | €20.07 |
| 50 | €0.75700 | €37.85 |
| 100 | €0.71360 | €71.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | €0.64160 | €224.56 |
| 700 | €0.60500 | €423.50 |
| 1 050 | €0.58458 | €613.81 |
| 1 750 | €0.55985 | €979.74 |
| 2 450 | €0.54416 | €1,333.19 |
| 3 500 | €0.52801 | €1,848.03 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.31775 |

