33 µH Shielded Drum Core, Wirewound Inductor 3.28 A 50.5mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR125-330-R

DigiKey Part Number
513-1528-2-ND - Tape & Reel (TR)
513-1528-1-ND - Cut Tape (CT)
513-1528-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR125-330-R
Description
FIXED IND 33UH 3.28A 50.5 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 3.28 A 50.5mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR125-330-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.84A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
50.5mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.236" (6.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 056
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.71000€0.71
10€0.58300€5.83
100€0.47970€47.97
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€0.41597€249.58
1 200€0.39223€470.68
1 800€0.37899€682.18
3 000€0.36296€1,088.88
4 200€0.35279€1,481.72
6 000€0.34232€2,053.92
Manufacturers Standard Package
Unit Price without VAT:€0.71000
Unit Price with VAT:€0.89105