



CTX20-4A-R | |
|---|---|
DigiKey Part Number | 513-1797-2-ND - Tape & Reel (TR) 513-1797-1-ND - Cut Tape (CT) 513-1797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX20-4A-R |
Description | INDUCT ARRAY 2 COIL 19.58UH SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 78.3 µH Inductance - Connected in Series 19.58 µH Inductance - Connected in Parallel 34mOhm Max DC Resistance (DCR) - Parallel 3.62 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX20-4A-R Models |
Category | Current Saturation - Parallel 3 A |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 1.5 A |
Series | DC Resistance (DCR) - Parallel 34mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 135mOhm Max |
Part Status Active | Shielding Unshielded |
Number of Coils 2 | Operating Temperature -40°C ~ 85°C |
Inductance - Connected In Parallel 19.58 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 78.3 µH | Package / Case Nonstandard |
Tolerance ±25% | Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm) |
Current Rating - Parallel 3.62 A | Height 0.250" (6.35mm) |
Current Rating - Series 1.81 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.70000 | €5.70 |
| 10 | €4.68900 | €46.89 |
| 25 | €4.33840 | €108.46 |
| 50 | €4.09040 | €204.52 |
| 100 | €3.91400 | €391.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €3.37958 | €2,027.75 |
| 1 200 | €3.19775 | €3,837.30 |
| Unit Price without VAT: | €5.70000 |
|---|---|
| Unit Price with VAT: | €7.15350 |

