
ZXGD3001E6TA | |
|---|---|
DigiKey Part Number | ZXGD3001E6TR-ND - Tape & Reel (TR) ZXGD3001E6CT-ND - Cut Tape (CT) ZXGD3001E6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXGD3001E6TA |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Supply 12V (Max) |
Manufacturer Diodes Incorporated | Current - Peak Output (Source, Sink) 9A, 9A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 7.3ns, 11ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case SOT-23-6 |
Number of Drivers 1 | Supplier Device Package SOT-23-6 |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.39400 | €3.94 |
| 25 | €0.35400 | €8.85 |
| 100 | €0.30890 | €30.89 |
| 250 | €0.28756 | €71.89 |
| 500 | €0.27468 | €137.34 |
| 1 000 | €0.26405 | €264.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.25092 | €752.76 |
| 6 000 | €0.24450 | €1,467.00 |
| 9 000 | €0.24129 | €2,171.61 |
| 15 000 | €0.23772 | €3,565.80 |
| 21 000 | €0.23564 | €4,948.44 |
| 30 000 | €0.23364 | €7,009.20 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.70280 |



