


SMCJ6.0CA-13-F | |
|---|---|
DigiKey Part Number | 31-SMCJ6.0CA-13-FTR-ND - Tape & Reel (TR) 31-SMCJ6.0CA-13-FCT-ND - Cut Tape (CT) 31-SMCJ6.0CA-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ6.0CA-13-F |
Description | TVS DIODE 6VWM 10.3VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 145.6A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ6.0CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 145.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ6.0CA | Littelfuse Inc. | 11 824 | SMCJ6.0CALFCT-ND | €0.86000 | Direct |
| SMCJ6.0CA | Bourns Inc. | 13 029 | SMCJ6.0CABCT-ND | €0.93000 | Direct |
| SMCJ6V0CA | Taiwan Semiconductor Corporation | 1 270 | SMCJ6V0CAFSCT-ND | €0.89000 | Direct |
| SMCJ6.0CA-E3/57T | Vishay General Semiconductor - Diodes Division | 454 | SMCJ6.0CA-E3/57TGICT-ND | €0.93000 | Similar |
| SMLJ6.0CA | Bourns Inc. | 43 574 | SMLJ6.0CABCT-ND | €1.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.11000 | €1.11 |
| 10 | €0.69900 | €6.99 |
| 100 | €0.46000 | €46.00 |
| 500 | €0.35734 | €178.67 |
| 1 000 | €0.32431 | €324.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.28235 | €847.05 |
| 6 000 | €0.26122 | €1,567.32 |
| 9 000 | €0.25046 | €2,254.14 |
| 15 000 | €0.23837 | €3,575.55 |
| 21 000 | €0.23121 | €4,855.41 |
| 30 000 | €0.22426 | €6,727.80 |
| Unit Price without VAT: | €1.11000 |
|---|---|
| Unit Price with VAT: | €1.39305 |

