NA555S-13 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: €0.40173
Datasheet

Similar


Texas Instruments
In Stock: 23 686
Unit Price: €0.22000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €0.39143
Datasheet
555 Type, Timer/Oscillator (Single) IC 500kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NA555S-13

DigiKey Part Number
NA555S-13DITR-ND - Tape & Reel (TR)
NA555S-13DICT-ND - Cut Tape (CT)
NA555S-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NA555S-13
Description
IC OSC SNGL TIMER 500KHZ 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 500kHz 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
13 mA
Manufacturer
Diodes Incorporated
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
8-SO
Type
555 Type, Timer/Oscillator (Single)
Mounting Type
Surface Mount
Frequency
500kHz
Base Product Number
Voltage - Supply
4.5V ~ 16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NA555DG4Texas Instruments0NA555DG4-ND€0.40173Similar
NA555DRTexas Instruments23 686296-21752-1-ND€0.22000Similar
SA555DE4Texas Instruments0SA555DE4-ND€0.39143Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.19800€1.98
25€0.17600€4.40
100€0.15150€15.15
250€0.13984€34.96
500€0.13280€66.40
1 000€0.12701€127.01
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.12089€302.22
5 000€0.11720€586.00
7 500€0.11535€865.12
12 500€0.11331€1,416.38
17 500€0.11211€1,961.92
25 000€0.11096€2,774.00
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.36395