Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ5242BS-7-F | |
|---|---|
DigiKey Part Number | MMSZ5242BS-FDITR-ND - Tape & Reel (TR) MMSZ5242BS-FDICT-ND - Cut Tape (CT) MMSZ5242BS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5242BS-7-F |
Description | DIODE ZENER 12V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C12S-7-F | Diodes Incorporated | 0 | BZT52C12S-FDICT-ND | €0.19000 | Direct |
| DDZ9699S-7 | Diodes Incorporated | 0 | DDZ9699SDICT-ND | €0.27000 | Direct |
| CZRV5242B-G | Comchip Technology | 0 | CZRV5242B-G-ND | €0.04769 | Direct |
| MM3Z12VT1G | onsemi | 0 | MM3Z12VT1GOSCT-ND | €0.14000 | Direct |
| MMSZ5242BT1G | onsemi | 0 | MMSZ5242BT1GOSCT-ND | €0.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.13200 | €1.32 |
| 100 | €0.08180 | €8.18 |
| 500 | €0.05986 | €29.93 |
| 1 000 | €0.05278 | €52.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04374 | €131.22 |
| 6 000 | €0.03917 | €235.02 |
| 9 000 | €0.03684 | €331.56 |
| 15 000 | €0.03422 | €513.30 |
| 21 000 | €0.03267 | €686.07 |
| 30 000 | €0.03116 | €934.80 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |










