Direct

DMP21D5UFD-7 | |
|---|---|
DigiKey Part Number | DMP21D5UFD-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP21D5UFD-7 |
Description | MOSFET P-CH 20V 600MA 3DFN |
Customer Reference | |
Detailed Description | P-Channel 20 V 600mA (Ta) 400mW (Ta) Surface Mount X1-DFN1212-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.8 nC @ 8 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 46.1 pF @ 10 V |
FET Type | Power Dissipation (Max) 400mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package X1-DFN1212-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 1Ohm @ 100mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP21D6UFD-7 | Diodes Incorporated | 2 999 | DMP21D6UFD-7DICT-ND | €0.31000 | Direct |


