
D5V0F4U6V-7 | |
|---|---|
DigiKey Part Number | D5V0F4U6V-7DITR-ND - Tape & Reel (TR) D5V0F4U6V-7DICT-ND - Cut Tape (CT) D5V0F4U6V-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0F4U6V-7 |
Description | TVS DIODE 5.5VWM 12VC SOT563 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | D5V0F4U6V-7 Models |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI |
Part Status Active | Capacitance @ Frequency 0.5pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case SOT-563, SOT-666 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.31100 | €3.11 |
| 100 | €0.19810 | €19.81 |
| 500 | €0.14916 | €74.58 |
| 1 000 | €0.13335 | €133.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.11324 | €339.72 |
| 6 000 | €0.10311 | €618.66 |
| 9 000 | €0.09794 | €881.46 |
| 15 000 | €0.09213 | €1,381.95 |
| 21 000 | €0.08869 | €1,862.49 |
| 30 000 | €0.08535 | €2,560.50 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.62750 |










