
BAV70HDWQ-13 | |
|---|---|
DigiKey Part Number | BAV70HDWQ-13DITR-ND - Tape & Reel (TR) BAV70HDWQ-13DICT-ND - Cut Tape (CT) BAV70HDWQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70HDWQ-13 |
Description | DIODE ARRAY GP 100V 125MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 100 V 125mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAV70HDWQ-13 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 2 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Average Rectified (Io) (per Diode) 125mA | Supplier Device Package SOT-363 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV70DW-AU_R1_000A1 | Panjit International Inc. | 2 867 | 3757-BAV70DW-AU_R1_000A1CT-ND | €0.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.16100 | €1.61 |
| 100 | €0.10010 | €10.01 |
| 500 | €0.07376 | €36.88 |
| 1 000 | €0.06521 | €65.21 |
| 2 000 | €0.05801 | €116.02 |
| 5 000 | €0.05019 | €250.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.04535 | €453.50 |
| 20 000 | €0.04128 | €825.60 |
| 30 000 | €0.03920 | €1,176.00 |
| 50 000 | €0.03686 | €1,843.00 |
| 70 000 | €0.03548 | €2,483.60 |
| 100 000 | €0.03414 | €3,414.00 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |






