



AP7173-SPG-13 | |
|---|---|
DigiKey Part Number | 31-AP7173-SPG-13TR-ND - Tape & Reel (TR) 31-AP7173-SPG-13CT-ND - Cut Tape (CT) 31-AP7173-SPG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7173-SPG-13 |
Description | IC REG LIN POS ADJ 1.5A 8-SO-EP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SO-EP |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.7V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 30dB (1kHz ~ 300kHz) |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 8-SO-EP |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.33900 | €3.39 |
| 25 | €0.30320 | €7.58 |
| 100 | €0.26410 | €26.41 |
| 250 | €0.24536 | €61.34 |
| 500 | €0.23404 | €117.02 |
| 1 000 | €0.22476 | €224.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.21495 | €537.38 |
| 5 000 | €0.20904 | €1,045.20 |
| 7 500 | €0.20607 | €1,545.53 |
| 12 500 | €0.20280 | €2,535.00 |
| 17 500 | €0.20088 | €3,515.40 |
| 25 000 | €0.19903 | €4,975.75 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.60240 |








