
AH3768Q-SA-7 | |
|---|---|
DigiKey Part Number | AH3768Q-SA-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH3768Q-SA-7 |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Category | Current - Output (Max) 60mA |
Mfr | Output Type Open Drain |
Packaging Tape & Reel (TR) | Features Temperature Compensated |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TA) |
Function Latch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 20mT Trip, -20mT Release | Supplier Device Package SOT-23-3 |
Test Condition -40°C ~ 150°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 3V ~ 28V | Base Product Number |
Current - Supply (Max) 4mA |

