Parametric Equivalent
Similar

74LVCE1G126FZ4-7 | |
|---|---|
DigiKey Part Number | 74LVCE1G126FZ4-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVCE1G126FZ4-7 |
Description | IC BUFF 1.4V/5.5V X2-DFN1410-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN1410-6 |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.4V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package X2-DFN1410-6 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVCE1G125FZ4-7 | Diodes Incorporated | 3 729 | 74LVCE1G125FZ4-7DICT-ND | €0.19000 | Parametric Equivalent |
| NC7SZ126L6X | onsemi | 13 230 | NC7SZ126L6XFSCT-ND | €0.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.07121 | €356.05 |
| 10 000 | €0.06921 | €692.10 |
| 15 000 | €0.06821 | €1,023.15 |
| 25 000 | €0.06710 | €1,677.50 |
| 35 000 | €0.06646 | €2,326.10 |
| 50 000 | €0.06583 | €3,291.50 |
| 125 000 | €0.06449 | €8,061.25 |
| Unit Price without VAT: | €0.07121 |
|---|---|
| Unit Price with VAT: | €0.08937 |



