74LVC1G17W5-7 | ||
---|---|---|
DigiKey Part Number | 74LVC1G17W5-7TR-ND - Tape & Reel (TR) 74LVC1G17W5-7CT-ND - Cut Tape (CT) 74LVC1G17W5-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC1G17W5-7 | |
Description | IC BUFFER NON-INVERT 5.5V SOT25 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-25 | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVC1G17W5-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.31000 | €0.31 |
10 | €0.25600 | €2.56 |
25 | €0.21400 | €5.35 |
100 | €0.13560 | €13.56 |
250 | €0.10464 | €26.16 |
500 | €0.08918 | €44.59 |
1 000 | €0.06065 | €60.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.05470 | €164.10 |
6 000 | €0.04757 | €285.42 |
15 000 | €0.04043 | €606.45 |
30 000 | €0.03805 | €1,141.50 |
75 000 | €0.03567 | €2,675.25 |
150 000 | €0.03092 | €4,638.00 |