Decoder/Demultiplexer 1 x 3:8 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC138S16-13

DigiKey Part Number
31-74HC138S16-13TR-ND - Tape & Reel (TR)
31-74HC138S16-13CT-ND - Cut Tape (CT)
31-74HC138S16-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC138S16-13
Description
IC DECODER/DEMUX 1 X 3:8 16-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Diodes Incorporated
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC138S16-13Diodes Incorporated1 98231-74HC138S16-13CT-ND€0.31000Parametric Equivalent
MC74HC138ADR2Gonsemi11 032MC74HC138ADR2GOSCT-ND€0.31000Direct
MM74HC138MXonsemi5 675MM74HC138MXCT-ND€0.37000Direct
SN74HC138DRTexas Instruments13 440296-1193-1-ND€0.41000Direct
CD74HC138M96Texas Instruments7 072296-14511-1-ND€0.38000Upgrade
In-Stock: 1 982
Factory Stock: 12 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.21400€2.14
25€0.19080€4.77
100€0.16450€16.45
250€0.15208€38.02
500€0.14460€72.30
1 000€0.13843€138.43
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.13190€329.75
5 000€0.12797€639.85
7 500€0.12601€945.08
12 500€0.12382€1,547.75
17 500€0.12255€2,144.62
25 000€0.12132€3,033.00
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.38905