
2DA1201Y-7 | |
|---|---|
DigiKey Part Number | 31-2DA1201Y-7TR-ND - Tape & Reel (TR) 31-2DA1201Y-7CT-ND - Cut Tape (CT) 31-2DA1201Y-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2DA1201Y-7 |
Description | TRANS PNP 120V 0.8A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 800 mA 160MHz 1.5 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 5V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 160MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.40500 | €4.05 |
| 100 | €0.26070 | €26.07 |
| 500 | €0.19830 | €99.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.17819 | €178.19 |
| 2 000 | €0.16125 | €322.50 |
| 3 000 | €0.15262 | €457.86 |
| 5 000 | €0.14291 | €714.55 |
| 7 000 | €0.13716 | €960.12 |
| 10 000 | €0.13157 | €1,315.70 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.81575 |

