ST-5ETW203 | ||
---|---|---|
DigiKey Part Number | 563-ST-5ETW203TR-ND - Tape & Reel (TR) 563-ST5ETW203CT-ND - Cut Tape (CT) 563-ST5ETW203DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ST-5ETW203 | |
Description | TRIMMER 20K OHM 0.25W GW TOP ADJ | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | ST-5ETW203 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 14 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.236" x 0.169" Face (6.00mm x 4.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €4.34000 | €4.34 |
10 | €3.97500 | €39.75 |
25 | €3.54160 | €88.54 |
50 | €3.32480 | €166.24 |
100 | €3.03580 | €303.58 |
250 | €2.45748 | €614.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | €2.31294 | €1,156.47 |
1 000 | €2.16837 | €2,168.37 |
2 500 | €2.02382 | €5,059.55 |