2.8 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 4 kOhms @ 100 MHz 200mA DCR 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.8 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 4 kOhms @ 100 MHz 200mA DCR 300mOhm
Bourns Magnetic Capabilities

SRF0504-402Y

DigiKey Part Number
118-SRF0504-402YTR-ND - Tape & Reel (TR)
118-SRF0504-402YCT-ND - Cut Tape (CT)
118-SRF0504-402YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF0504-402Y
Description
CMC 2.8UH 200MA 2LN 4 KOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.8 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 4 kOhms @ 100 MHz 200mA DCR 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF0504-402Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
Bourns Inc.
DC Resistance (DCR) (Max)
300mOhm
Series
Voltage Rating - DC
50V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.205" L x 0.197" W (5.20mm x 5.00mm)
Number of Lines
2
Height (Max)
0.185" (4.70mm)
Impedance @ Frequency
4 kOhms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Inductance @ Frequency
2.8 µH @ 100 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 668
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.05000€1.05
10€0.86000€8.60
25€0.79520€19.88
50€0.74980€37.49
100€0.70690€70.69
250€0.65404€163.51
500€0.61672€308.36
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.58154€581.54
2 000€0.54843€1,096.86
3 000€0.52996€1,589.88
5 000€0.50760€2,538.00
7 000€0.49340€3,453.80
10 000€0.48551€4,855.10
Manufacturers Standard Package
Unit Price without VAT:€1.05000
Unit Price with VAT:€1.31775