


SMBJ40CA | |
|---|---|
DigiKey Part Number | SMBJ40CABTR-ND - Tape & Reel (TR) SMBJ40CABCT-ND - Cut Tape (CT) SMBJ40CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ40CA |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ40CA Models |
Category | Current - Peak Pulse (10/1000µs) 9.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.31300 | €3.13 |
| 100 | €0.19920 | €19.92 |
| 500 | €0.15000 | €75.00 |
| 1 000 | €0.13411 | €134.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.11390 | €341.70 |
| 6 000 | €0.10372 | €622.32 |
| 9 000 | €0.09852 | €886.68 |
| 15 000 | €0.09269 | €1,390.35 |
| 21 000 | €0.08923 | €1,873.83 |
| 30 000 | €0.08587 | €2,576.10 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.64005 |




