


PM3700-40-RC | |
|---|---|
DigiKey Part Number | PM3700-40-RCTR-ND - Tape & Reel (TR) PM3700-40-RCCT-ND - Cut Tape (CT) PM3700-40-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM3700-40-RC |
Description | CMC 1MH 4A 2LN SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 1 kHz 2 Line Common Mode Choke Surface Mount 4A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PM3700-40-RC Models |
Category | DC Resistance (DCR) (Max) 20mOhm |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.850" L x 0.850" W (21.60mm x 21.60mm) |
Part Status Active | Height (Max) 0.450" (11.43mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 1 mH @ 1 kHz | Base Product Number |
Current Rating (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.44000 | €2.44 |
| 10 | €2.00700 | €20.07 |
| 100 | €1.65080 | €165.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.55660 | €311.32 |
| 400 | €1.46785 | €587.14 |
| 600 | €1.41833 | €851.00 |
| 1 000 | €1.35843 | €1,358.43 |
| 1 400 | €1.32039 | €1,848.55 |
| 2 000 | €1.28126 | €2,562.52 |
| Unit Price without VAT: | €2.44000 |
|---|---|
| Unit Price with VAT: | €3.06220 |







