




PM3604-150-RC | |
|---|---|
DigiKey Part Number | M10158TR-ND - Tape & Reel (TR) M10158CT-ND - Cut Tape (CT) M10158DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM3604-150-RC |
Description | INDUCT ARRAY 2 COIL 150UH SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 600 µH Inductance - Connected in Series 150 µH Inductance - Connected in Parallel 320mOhm Max DC Resistance (DCR) - Parallel 780 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM3604-150-RC Models |
Category | Current Rating - Series 390 mA |
Manufacturer Bourns Inc. | DC Resistance (DCR) - Parallel 320mOhm Max |
Series | DC Resistance (DCR) - Series 1.28Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Unshielded |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 150 µH | Package / Case Nonstandard |
Inductance - Connected In Series 600 µH | Size / Dimension 0.550" L x 0.452" W (13.97mm x 11.48mm) |
Tolerance ±20% | Height 0.265" (6.73mm) |
Current Rating - Parallel 780 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.49000 | €1.49 |
| 10 | €1.22100 | €12.21 |
| 25 | €1.12960 | €28.24 |
| 50 | €1.06500 | €53.25 |
| 100 | €1.00420 | €100.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.89285 | €357.14 |
| 800 | €0.84196 | €673.57 |
| 1 200 | €0.81358 | €976.30 |
| 2 000 | €0.77921 | €1,558.42 |
| 2 800 | €0.75739 | €2,120.69 |
| 4 000 | €0.73495 | €2,939.80 |
| Unit Price without VAT: | €1.49000 |
|---|---|
| Unit Price with VAT: | €1.86995 |

